
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8S207MBT6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Frequency | 24MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 68 |
| Packaging | Cut Tape |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207MBT6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
