8-bit microcontroller featuring a 24MHz CPU and 128KB Flash memory with integrated EEPROM. This surface-mount LQFP package offers 52 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and LIN. Operating from 2.95V to 5.5V, it includes 9 timers/counters, 4 PWM channels, and a watchdog timer, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics STM8S207RBT6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207RBT6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 12mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207RBT6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
