
8-bit microcontroller featuring 128KB Flash memory and 6KB RAM, operating at a 24MHz CPU frequency. This surface mount device supports I2C, SPI, IrDA, UART, USART, and LIN interfaces, with 52 programmable I/Os and 9 timers/counters. It includes integrated EEPROM, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The component operates from 2.95V to 5.5V, with a maximum power dissipation of 443mW, and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8S207RBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207RBT6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207RBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
