
The STM8S207S6T6CTR is an 8-bit microcontroller with 32KB of FLASH memory and a maximum operating frequency of 24MHz. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, IrDA, UART, USART, and LIN. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 443mW. It includes 34 programmable I/Os, 8 timers/counters, and a watchdog timer. The STM8S207S6T6CTR is packaged in a LQFP44 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM8S207S6T6CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207S6T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207S6T6CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
