
The STM8S208RBT3 is a 128KB FLASH microcontroller with a 24MHz frequency and 52 I/Os. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.95V and 5.5V. The device features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The STM8S208RBT3 is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8S208RBT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S208RBT3 technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208RBT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
