The STM8S208S8T6C is an 8-bit microcontroller from Stmicroelectronics. It features 64KB of FLASH memory and 4KB of RAM. The device operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. It is available in an LQFP package and is RoHS compliant. The MCU has 34 programmable I/O pins and 8 timers/counters. It also features a watchdog timer and supports various interfaces including I2C, SPI, CAN, and UART.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8S208S8T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |