
Stmicroelectronics STM8SPLNB1P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | LVD |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8SPLNB1P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
