The STM8T141AM61TTR is a proximity sensor available in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single input and consumes 30uA of operating supply current. The sensor is not radiation hardened and is available in tape and reel packaging with 2500 units per package.
Stmicroelectronics STM8T141AM61TTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | STM8T141 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8T141AM61TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.