PROXIMITY SENSOR-CAPACITIVE
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8T143AM62T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM8T143 |
| Termination | SMD/SMT |
| Weight | 4.7E-05oz |
| RoHS | Compliant |