
8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8TL52F4P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8TL52F4P6 technical specifications.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Number of I/Os | 12 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8TL52F4P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
