MCU 8-Bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8TL53C4U6A technical specifications.
| Package/Case | UFQFPN |
| Frequency | 16MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 23 |
| RoHS | Compliant |