8-bit ultra-low-power touch-sensing microcontroller featuring 16-Kbyte Flash memory and proximity detection. Operates from 1.65V to 3.6V with a maximum clock frequency of 16MHz. Includes 17 I/O lines and 17 PWM channels. Packaged in a 28-terminal S-XQCC-N28 (4x4mm) quad package, rated for industrial temperature ranges from -40°C to 85°C. Maximum supply current is 80mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8TL53G4U6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8TL53G4U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8TL53G4U6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.