
SPECIALTY CONSUMER CIRCUIT, QCC40, 5 X 5 MM, ROHS COMPLIANT, QFN-40
Sign in to ask questions about the Stmicroelectronics STMPE1208SQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPE1208SQTR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 98uA |
| Number of Channels | 12 |
| Number of I/Os | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE1208SQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.