
The STMPE16M31QTR is a surface-mount, 32-pin, quad flat no lead package touch screen controller from Stmicroelectronics. It operates at a maximum supply voltage of 1.95V and supports I2C interface. This device is designed for use in touch screen applications and is suitable for surface mount technology.
Sign in to ask questions about the Stmicroelectronics STMPE16M31QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPE16M31QTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.82(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 24 |
| Type | Capacitive |
| Max Operating Supply Voltage | 1.95V |
| Interface Type | I2C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STMPE16M31QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.