Xpander Logic 18-bit enhanced port expander with keypad controller
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMPE1801BJR technical specifications.
| Data Rate | 400Kbps |
| Frequency | 32kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Supply Current | 28uA |
| RoHS | Compliant |