
IC I/O EXPANDER I2C 24B 36TFBGA
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMPE2403TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |