
STMICROELECTRONICS STMPE321QTR CONTROLLER, CAP TCH, 3CH, 12VFQFPN
Sign in to ask questions about the Stmicroelectronics STMPE321QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPE321QTR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Kbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Operating Supply Current | 280uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | No |
| Series | S-Touch™ |
| Supply Current | 280uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STMPE321QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.