
SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
Stmicroelectronics STMPE610QTR technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 500nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 180KS/s |
| Series | S-Touch™ |
| Supply Current | 2.8mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE610QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
