
The STMPE821QTR is a specialized IC designed for I2C interface applications. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. This IC is mounted using surface mount technology and has a low operating supply current of 350uA. The STMPE821QTR is compliant with RoHS regulations and is available in a QFN-16 package.
Sign in to ask questions about the Stmicroelectronics STMPE821QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPE821QTR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Series | S-Touch™ |
| Supply Current | 42uA |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE821QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.