
Single-channel power switch IC with a 500mA maximum output current. Features a 2.7V to 5.5V operating supply voltage range and a low 40µA supply current. Offers robust fault protection including over-temperature and reverse current detection. Surface mountable in an SO package, this driver IC provides on/off interface control with a maximum on-state resistance of 130mΩ.
Sign in to ask questions about the Stmicroelectronics STMPS2141MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2141MTR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 90mR |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 32.5mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | STMPS2141 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2141MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
