
Single channel power switch IC, designed for interface applications. Features a low 90mR drain-to-source resistance and a maximum output current of 500mA. Operates within a 2.7V to 5.5V supply voltage range, with a maximum supply current of 40uA. Packaged in a surface-mount TSSOP, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STMPS2141TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2141TTR technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 90mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 32.5mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2141TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
