
Single-channel, high-side current limit switch with a 2.7V to 5.5V operating supply voltage. Features a maximum output current of 500mA and a low 90mR drain-to-source resistance. Integrated fault protection includes over-temperature and reverse current detection. This surface-mount component is packaged in a SO package on tape and reel, offering a RoHS compliant and lead-free solution.
Sign in to ask questions about the Stmicroelectronics STMPS2151MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2151MTR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 90mR |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 32.5mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 32.5mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2151MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
