
Single channel power switch IC featuring a 1A maximum output current and 90mR drain-to-source resistance. Operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum supply current of 40uA. Includes over-temperature and reverse current fault protection. Surface mountable in an SO package, this RoHS compliant component is designed for interface driver applications.
Sign in to ask questions about the Stmicroelectronics STMPS2171MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2171MTR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 90mR |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 130mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2171MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
