
Single channel power switch for interface applications. Features over temperature and reverse current fault protection. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 1A. Surface mountable in an MSOP package, this RoHS compliant component offers a low 40uA supply current and 130MR maximum on-state resistance.
Sign in to ask questions about the Stmicroelectronics STMPS2171TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2171TTR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 130mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Series | STMPS2171 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2171TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
