
Dual channel power switch IC featuring a 5.5V maximum supply voltage and 500mA maximum output current per channel. Offers a low 105mR drain-to-source resistance and operates across a wide temperature range from -40°C to 85°C. Surface mountable in a SOIC package, this lead-free and RoHS compliant component is ideal for general power management applications.
Sign in to ask questions about the Stmicroelectronics STMPS2252MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2252MTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 105mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 115MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2252MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
