
Enhanced dual channel power switches
Sign in to ask questions about the Stmicroelectronics STMPS2262MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2262MTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STMPS2262 |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2262MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
