
Enhanced dual channel power switches
Sign in to ask questions about the Stmicroelectronics STMPS2272MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMPS2272MTR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 13uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Series | STMPS2272 |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2272MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
