
The STMUX1000LQTR is a single-supply, 1:16 multiplexer with 8 outputs, operating at a maximum frequency of 450MHz and data rate of 1000Mbps. It is packaged in a QFN package and is lead-free. The device can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics STMUX1000LQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMUX1000LQTR technical specifications.
| Bandwidth | 450MHz |
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Number of Switches | 1 |
| On-State Resistance | 7.5R |
| Operating Supply Current | 150uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMUX1000LQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.