
The STMUX1800LQTR is a single-channel logic multiplexer/demultiplexer from STmicroelectronics. It operates within a temperature range of -40°C to 85°C and is powered by a single supply voltage between 3V and 3.6V. The device is packaged in a QFN package and is mounted using surface mount techniques. The on-state resistance is 6.5 ohms, and the operating supply current is 150 microamperes. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STMUX1800LQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMUX1800LQTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 150uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMUX1800LQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.