
SGL POLE DOUBLE THROW SWITCH, QCC42, ROHS COMPLIANT, TQFN-42
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STMUX3040QTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STMUX3040QTTR technical specifications.
| -3db Bandwidth | 1.3GHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMUX3040QTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
