The STN1NC60 is a N-Channel Junction Field-Effect Transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -60°C. It has a continuous drain current of 300mA and a drain to source breakdown voltage of 600V. The device is packaged in a SOT-223 package and is RoHS compliant. It has a power dissipation of 2.5W and a gate to source voltage of 30V.
Sign in to ask questions about the Stmicroelectronics STN1NC60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN1NC60 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 15R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN1NC60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.