The STN2NE10 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 2.5W and a drain to source breakdown voltage of 100V. The device is RoHS compliant and features a drain to source resistance of 400mR. It is available in a SOT-223 package with a package quantity of 4000 units per reel.
Stmicroelectronics STN2NE10 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 305pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.