N-channel STripFET™ II POWER MOSFET, 100V drain-source breakdown voltage, 2.4A continuous drain current, and 260mΩ maximum drain-source on-resistance. Features a 4V threshold voltage, 20V gate-to-source voltage, and 3.3W maximum power dissipation. Packaged in a SOT-223 surface-mount case, this RoHS compliant component offers fast switching with turn-on delay of 6ns and fall time of 3ns. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STN2NF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN2NF10 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 260mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN2NF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.