
N-channel Power MOSFET featuring 400V drain-source breakdown voltage and 1.8A continuous drain current. Offers a low 3 Ohm drain-source on-resistance, with a maximum of 3.4 Ohm. Designed for surface mounting in a SOT-223 package, this component boasts fast switching speeds with a 7ns turn-on delay and 14ns fall time. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 3.3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STN3N40K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN3N40K3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 3.4R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.7mm |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 3.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 7ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN3N40K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
