
N-channel SuperMESH3™ Power MOSFET in SOT-223 package. Features 450V drain-source breakdown voltage and 3.8 Ohm maximum drain-source on-resistance. Continuous drain current is 600mA with a maximum power dissipation of 2W. Operates from -55°C to 150°C and is RoHS compliant. Surface mountable with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STN3N45K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN3N45K3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 3.8R |
| Drain to Source Voltage (Vdss) | 450V |
| Drain-source On Resistance-Max | 3.8R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.8mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 3.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN3N45K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
