
P-channel JFET, SOT-223 package, featuring 60V drain-source breakdown voltage and 3A continuous drain current. Offers low on-resistance with a maximum of 130mΩ at 10V/10A. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 2.6W. Includes fast switching characteristics with turn-on delay of 6.4ns and fall time of 3.7ns. Surface mountable with tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STN3P6F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN3P6F6 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 130MR |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.6W |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.4ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN3P6F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
