
Automotive-grade N-channel power MOSFET featuring 60V drain-source breakdown voltage and 4A continuous drain current. This surface-mount device offers a low 70mΩ typical drain-source on-resistance and 3.3W maximum power dissipation. Designed with STripFET™ II technology, it operates across a wide temperature range from -55°C to 150°C and is packaged in a SOT-223 for tape and reel distribution. Key switching characteristics include a 9ns turn-on delay and 20ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STN4NF06L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STN4NF06L technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN4NF06L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
