5A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
Stmicroelectronics STN7NF10 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5A |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
No datasheet is available for this part.