The STN93003 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 1.5A. It is packaged in a surface mount SOT-223 package and is RoHS compliant. The transistor has a maximum power dissipation of 1.6W and operates over a temperature range of -65°C to 150°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Stmicroelectronics STN93003 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | -400V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STN93003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
