Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STNRG328ATR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |