N-channel superjunction power MOSFET uses MDmesh M6 technology for switching applications, LLC converters, and boost PFC converters. The device is rated for 600 V drain-source breakdown voltage, 25 A continuous drain current at 25 °C, and 125 mΩ maximum on-resistance at 10 V gate drive. The TO-LL type A package provides a separate driving source pin for improved switching behavior, with tape-and-reel packing specified. Electrical ratings include ±25 V gate-source voltage, 230 W total dissipation at 25 °C case temperature, and a -55 °C to 150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STO33N60M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | N-channel |
| Drain-source breakdown voltage | 600V |
| Continuous drain current at 25 °C case | 25A |
| Continuous drain current at 100 °C case | 15.8A |
| Pulsed drain current | 78A |
| Gate-source voltage | ±25V |
| Maximum drain-source on-resistance | 125mΩ |
| Typical drain-source on-resistance | 105mΩ |
| Gate threshold voltage | 3.25 to 4.75V |
| Total power dissipation at 25 °C case | 230W |
| Operating junction temperature range | -55 to 150°C |
| Junction-to-case thermal resistance | 0.54°C/W |
| Input capacitance | 1515pF |
| Output capacitance | 128pF |
| Reverse transfer capacitance | 4.2pF |
| Total gate charge | 33.4nC |
| Source-drain current | 25A |
| Single pulse avalanche energy | 500mJ |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STO33N60M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.