
The STOD02PUR is a boost DC/DC controller with an efficiency of 85% and a switching frequency of 1.6MHz. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a fixed output voltage of 4.6V and a maximum output current of 150mA. It is lead free and RoHS compliant, packaged in a DFN package.
Sign in to ask questions about the Stmicroelectronics STOD02PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD02PUR technical specifications.
| Package/Case | DFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD02PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.