The STOD03ASTPUR is a dual output DC/DC controller from Stmicroelectronics with a maximum input voltage of 4.5V and minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a DFN-12 package, which is a surface mount package. It has two outputs with a maximum current of 200mA and a maximum output voltage of -5.4V.
Sign in to ask questions about the Stmicroelectronics STOD03ASTPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD03ASTPUR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | -5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD03ASTPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
