The STOD03ATPUR is a dual low dropout regulator with a maximum output current of 200mA and an operating supply voltage of 4.5V. It features a switching frequency of up to 1.5MHz and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics STOD03ATPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD03ATPUR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.5V |
| Output Current | 200mA |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD03ATPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
