
The STOD03BTPUR is a dual output DC/DC regulator with a fixed output voltage of 4.6V and a maximum output current of 150mA. It operates from a minimum supply voltage of 2.3V and has a maximum operating temperature of 85°C. The device is packaged in a 3x3mm DFN-12 package and is RoHS compliant. It is suitable for use in a variety of applications including power management and voltage regulation.
Sign in to ask questions about the Stmicroelectronics STOD03BTPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD03BTPUR technical specifications.
| Package/Case | DFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.5V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD03BTPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
