250 mA dual DC-DC converter for powering AMOLED display
Stmicroelectronics STOD13ASTPUR technical specifications.
| Package/Case | DFN |
| Efficiency | 85% |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.5V |
| Output Current | 250mA |
| Output Voltage | -5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.