
Voltage Regulators - Switching Regulators 700mA Dual DC-DC Amoled 6V to 13V
Sign in to ask questions about the Stmicroelectronics STOD14PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD14PUR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 13V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Voltage | -6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STOD14 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD14PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.