The STOD2540PUR is a QFN-8 packaged DC/DC controller from Stmicroelectronics. It operates from a supply voltage of 5.5V and has an operating supply current of 400uA. The device is capable of sourcing 40mA of output current. It is designed to function within an operating temperature range of -40°C to 85°C. The STOD2540PUR is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STOD2540PUR technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
