
300 mA triple DC-DC converter for powering AMOLED displays
Sign in to ask questions about the Stmicroelectronics STOD32ATPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STOD32ATPQR technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Voltage - Output 1 | 4.6V |
| Voltage - Output 2 | 4.8V |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD32ATPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.