Monolithic power management for high definition ODD with true shut-down, reset, and programmable step-up voltage
Stmicroelectronics STODD01PQR technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Output Current | 800mA |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.